
BZB84-C12,215 | |
---|---|
DigiKey Part Number | 1727-BZB84-C12,215TR-ND - Tape & Reel (TR) 1727-BZB84-C12,215CT-ND - Cut Tape (CT) 1727-BZB84-C12,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C12,215 |
Description | DIODE ZENER ARRAY 12V TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C12,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05537 | $166.11 |
6,000 | $0.04080 | $244.80 |
9,000 | $0.03169 | $285.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.15800 | $1.58 |
100 | $0.07140 | $7.14 |
500 | $0.06990 | $34.95 |
1,000 | $0.06839 | $68.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.15200 | $1.52 |
100 | $0.06850 | $6.85 |
500 | $0.06702 | $33.51 |
1,000 | $0.06557 | $65.57 |