BUK963R1-40E,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 5
Unit Price: $3.92000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.67000
Datasheet

Similar


Infineon Technologies
In Stock: 996
Unit Price: $1.94000
Datasheet

Similar


Infineon Technologies
In Stock: 886
Unit Price: $3.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.11017
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,074
Unit Price: $3.95000
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK963R1-40E,118

DigiKey Part Number
1727-1098-2-ND - Tape & Reel (TR)
1727-1098-1-ND - Cut Tape (CT)
1727-1098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK963R1-40E,118
Description
MOSFET N-CH 40V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 234W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
69.5 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
9150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
234W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes