BUK7631-100E,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $4.66000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $7.66000
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7631-100E,118

DigiKey Part Number
1727-1061-2-ND - Tape & Reel (TR)
1727-1061-1-ND - Cut Tape (CT)
1727-1061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7631-100E,118
Description
MOSFET N-CH 100V 34A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 34A (Tc) 96W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
31mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
29.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1738 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes