BUK7219-55A,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.08000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.46000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.39000
Datasheet
MJD2873J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7219-55A,118

DigiKey Part Number
1727-7152-2-ND - Tape & Reel (TR)
1727-7152-1-ND - Cut Tape (CT)
1727-7152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7219-55A,118
Description
MOSFET N-CH 55V 55A DPAK
Customer Reference
Detailed Description
N-Channel 55 V 55A (Tc) 114W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
19mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2108 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
114W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes