BST82,235 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.14000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BST82,235

DigiKey Part Number
1727-BST82,235TR-ND - Tape & Reel (TR)
1727-BST82,235CT-ND - Cut Tape (CT)
1727-BST82,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BST82,235
Description
MOSFET N-CH 100V 190MA TO236AB
Customer Reference
Detailed Description
N-Channel 100 V 190mA (Ta) 830mW (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BST82,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10Ohm @ 150mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.46300$4.63
100$0.22580$22.58
500$0.21664$108.32
1,000$0.19112$191.12
2,000$0.16934$338.68
5,000$0.14767$738.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12782$1,278.20
20,000$0.11839$2,367.80
Manufacturers Standard Package