
BSP19-QX | |
---|---|
DigiKey Part Number | 1727-BSP19-QXTR-ND - Tape & Reel (TR) 1727-BSP19-QXCT-ND - Cut Tape (CT) 1727-BSP19-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP19-QX |
Description | TRANS NPN 350V 0.1A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 1.2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V | |
Power - Max | 1.2 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.83300 | $8.33 |
100 | $0.54170 | $54.17 |
500 | $0.41606 | $208.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.37555 | $375.55 |
2,000 | $0.34145 | $682.90 |
3,000 | $0.32407 | $972.21 |
5,000 | $0.30453 | $1,522.65 |
7,000 | $0.29296 | $2,050.72 |
10,000 | $0.28171 | $2,817.10 |
25,000 | $0.25954 | $6,488.50 |