
BFS19,235 | |
---|---|
DigiKey Part Number | 1727-5483-2-ND - Tape & Reel (TR) 1727-5483-1-ND - Cut Tape (CT) 1727-5483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS19,235 |
Description | TRANS NPN 20V 0.03A TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 30 mA 260MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BFS19,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 65 @ 1mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.24500 | $2.45 |
25 | $0.21760 | $5.44 |
100 | $0.18590 | $18.59 |
250 | $0.17088 | $42.72 |
500 | $0.16180 | $80.90 |
1,000 | $0.15434 | $154.34 |
2,500 | $0.14996 | $374.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13777 | $1,377.70 |