
BCW66GR | |
---|---|
DigiKey Part Number | 1727-BCW66GRTR-ND - Tape & Reel (TR) 1727-BCW66GRCT-ND - Cut Tape (CT) 1727-BCW66GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66GR |
Description | TRANS NPN 45V 0.8A TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW66GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.16200 | $1.62 |
100 | $0.09970 | $9.97 |
500 | $0.07248 | $36.24 |
1,000 | $0.06359 | $63.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04742 | $142.26 |
6,000 | $0.04216 | $252.96 |
9,000 | $0.03948 | $355.32 |
15,000 | $0.03646 | $546.90 |
21,000 | $0.03467 | $728.07 |
30,000 | $0.03292 | $987.60 |
75,000 | $0.02910 | $2,182.50 |
150,000 | $0.02673 | $4,009.50 |
300,000 | $0.02474 | $7,422.00 |