
BCP69-16F | |
---|---|
DigiKey Part Number | 1727-2755-2-ND - Tape & Reel (TR) 1727-2755-1-ND - Cut Tape (CT) 1727-2755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP69-16F |
Description | TRANS PNP 20V 2A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP69-16F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 1V | |
Power - Max | 650 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.41300 | $4.13 |
100 | $0.26100 | $26.10 |
500 | $0.19484 | $97.42 |
1,000 | $0.17346 | $173.46 |
2,000 | $0.15543 | $310.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14026 | $561.04 |