
BC56-16PA-QX | |
---|---|
DigiKey Part Number | 1727-BC56-16PA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC56-16PA-QX |
Description | TRANS NPN 80V 1A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13430 | $402.90 |
6,000 | $0.12165 | $729.90 |
9,000 | $0.11520 | $1,036.80 |
15,000 | $0.10795 | $1,619.25 |
21,000 | $0.10365 | $2,176.65 |
30,000 | $0.09948 | $2,984.40 |
75,000 | $0.09032 | $6,774.00 |
150,000 | $0.08815 | $13,222.50 |