SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BAT854W-QX

DigiKey Part Number
1727-BAT854W-QXTR-ND - Tape & Reel (TR)
1727-BAT854W-QXCT-ND - Cut Tape (CT)
1727-BAT854W-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT854W-QX
Description
DIODE SCHOTTKY 40V 200MA SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,976
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.24300$2.43
100$0.15170$15.17
500$0.11162$55.81
1,000$0.09861$98.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08206$246.18
6,000$0.07370$442.20
9,000$0.06943$624.87
15,000$0.06464$969.60
21,000$0.06179$1,297.59
30,000$0.05903$1,770.90
75,000$0.05296$3,972.00
150,000$0.04921$7,381.50
300,000$0.04735$14,205.00
Manufacturers Standard Package