


BAT165AX | |
---|---|
DigiKey Part Number | 1727-2752-2-ND - Tape & Reel (TR) 1727-2752-1-ND - Cut Tape (CT) 1727-2752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT165AX |
Description | DIODE SCHOTTKY 40V 500MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 750 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.16500 | $1.65 |
100 | $0.14960 | $14.96 |
500 | $0.11802 | $59.01 |
1,000 | $0.10438 | $104.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06181 | $185.43 |
6,000 | $0.05683 | $340.98 |
9,000 | $0.05641 | $507.69 |
15,000 | $0.05247 | $787.05 |