
BAS521BX | |
---|---|
DigiKey Part Number | 1727-7826-2-ND - Tape & Reel (TR) 1727-7826-1-ND - Cut Tape (CT) 1727-7826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521BX |
Description | DIODE STANDARD 250V 250MA SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05151 | $154.53 |
6,000 | $0.04808 | $288.48 |
9,000 | $0.04494 | $404.46 |
15,000 | $0.04085 | $612.75 |
21,000 | $0.04070 | $854.70 |
30,000 | $0.03675 | $1,102.50 |
75,000 | $0.03643 | $2,732.25 |
150,000 | $0.03622 | $5,433.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.18100 | $1.81 |
100 | $0.12990 | $12.99 |
500 | $0.09510 | $47.55 |
1,000 | $0.08380 | $83.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.17300 | $1.73 |
100 | $0.12460 | $12.46 |
500 | $0.09118 | $45.59 |
1,000 | $0.08034 | $80.34 |