
74LVC2G17GV-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC2G17GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G17GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G17GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17GV-Q100H |
Description | IC BUFFER NON-INVERT 5.5V 6-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.24500 | $2.45 |
25 | $0.21680 | $5.42 |
100 | $0.18550 | $18.55 |
250 | $0.17048 | $42.62 |
500 | $0.16144 | $80.72 |
1,000 | $0.15398 | $153.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14465 | $433.95 |
6,000 | $0.14015 | $840.90 |
9,000 | $0.13789 | $1,241.01 |
15,000 | $0.13539 | $2,030.85 |
21,000 | $0.13393 | $2,812.53 |
30,000 | $0.13252 | $3,975.60 |
75,000 | $0.12949 | $9,711.75 |