
74LVC2G04GN,132 | |
---|---|
DigiKey Part Number | 1727-74LVC2G04GN,132TR-ND - Tape & Reel (TR) 1727-74LVC2G04GN,132CT-ND - Cut Tape (CT) 1727-74LVC2G04GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GN,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29661 | $1,483.05 |
10,000 | $0.28942 | $2,894.20 |
15,000 | $0.28582 | $4,287.30 |
25,000 | $0.28183 | $7,045.75 |
35,000 | $0.27950 | $9,782.50 |
50,000 | $0.27726 | $13,863.00 |