74LVC1G74GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 615
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.43000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 191
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32284
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.75000
Datasheet
74AUP3G3404GFX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74GF,115

DigiKey Part Number
1727-74LVC1G74GF,115TR-ND - Tape & Reel (TR)
1727-74LVC1G74GF,115CT-ND - Cut Tape (CT)
1727-74LVC1G74GF,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G74GF,115
Description
IC FF D-TYPE SINGLE 1BIT 8XSON
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes