74LVC1G66GV-Q100,1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet
SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G66GV-Q100,1

DigiKey Part Number
1727-74LVC1G66GV-Q100,1TR-ND - Tape & Reel (TR)
1727-74LVC1G66GV-Q100,1CT-ND - Cut Tape (CT)
1727-74LVC1G66GV-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G66GV-Q100,1
Description
IC SWITCH SPST-NOX1 10OHM SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.22400$2.24
25$0.19840$4.96
100$0.16900$16.90
250$0.15508$38.77
500$0.14670$73.35
1,000$0.13983$139.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11259$337.77
6,000$0.10893$653.58
9,000$0.10710$963.90
15,000$0.10507$1,576.05
21,000$0.10388$2,181.48
30,000$0.10274$3,082.20
75,000$0.10028$7,521.00
150,000$0.09879$14,818.50
Manufacturers Standard Package