
74LVC1G66GS,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G66GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G66GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G66GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GS,132 |
Description | IC SWITCH SPST-NOX1 10OHM 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.28000 | $2.80 |
25 | $0.24800 | $6.20 |
100 | $0.21230 | $21.23 |
250 | $0.19548 | $48.87 |
500 | $0.18528 | $92.64 |
1,000 | $0.17692 | $176.92 |
2,500 | $0.17301 | $432.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09579 | $478.95 |
10,000 | $0.09295 | $929.50 |
15,000 | $0.09153 | $1,372.95 |
25,000 | $0.08996 | $2,249.00 |
35,000 | $0.08904 | $3,116.40 |
50,000 | $0.08816 | $4,408.00 |
125,000 | $0.08625 | $10,781.25 |