
74LVC1G240GM,115 | |
---|---|
DigiKey Part Number | 1727-74LVC1G240GM,115TR-ND - Tape & Reel (TR) 1727-74LVC1G240GM,115CT-ND - Cut Tape (CT) 1727-74LVC1G240GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G240GM,115 |
Description | IC BUFFER INVERTING 5.5V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.28400 | $2.84 |
25 | $0.25240 | $6.31 |
100 | $0.21640 | $21.64 |
250 | $0.19920 | $49.80 |
500 | $0.18884 | $94.42 |
1,000 | $0.18032 | $180.32 |
2,500 | $0.17650 | $441.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16592 | $829.60 |
10,000 | $0.16146 | $1,614.60 |
15,000 | $0.15923 | $2,388.45 |
25,000 | $0.15676 | $3,919.00 |
35,000 | $0.15531 | $5,435.85 |
50,000 | $0.15392 | $7,696.00 |