6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G175GM,132

DigiKey Part Number
1727-74LVC1G175GM,132TR-ND - Tape & Reel (TR)
1727-74LVC1G175GM,132CT-ND - Cut Tape (CT)
1727-74LVC1G175GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G175GM,132
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
2.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.23300$2.33
25$0.20560$5.14
100$0.17580$17.58
250$0.16148$40.37
500$0.15282$76.41
1,000$0.14568$145.68
2,500$0.14116$352.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11224$561.20
10,000$0.10901$1,090.10
15,000$0.10739$1,610.85
25,000$0.10560$2,640.00
35,000$0.10455$3,659.25
50,000$0.10354$5,177.00
125,000$0.10137$12,671.25
Manufacturers Standard Package