
74LVC1G11GV-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC1G11GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G11GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G11GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11GV-Q100H |
Description | IC GATE AND 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G11GV-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.15700 | $1.57 |
25 | $0.13800 | $3.45 |
100 | $0.11650 | $11.65 |
250 | $0.10648 | $26.62 |
500 | $0.10044 | $50.22 |
1,000 | $0.09543 | $95.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08926 | $267.78 |
6,000 | $0.08624 | $517.44 |
9,000 | $0.08473 | $762.57 |
15,000 | $0.08305 | $1,245.75 |
21,000 | $0.08207 | $1,723.47 |
30,000 | $0.08113 | $2,433.90 |
75,000 | $0.07910 | $5,932.50 |
150,000 | $0.07788 | $11,682.00 |