74LVC1G08GM-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5,000
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,400
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.31000
Datasheet
6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 XFDFN
Introducing Automotive DFN packages

74LVC1G08GM-Q100X

DigiKey Part Number
1727-8622-2-ND - Tape & Reel (TR)
1727-8622-1-ND - Cut Tape (CT)
1727-8622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G08GM-Q100X
Description
IC GATE AND 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.34000$3.40
25$0.30200$7.55
100$0.26000$26.00
250$0.23988$59.97
500$0.22780$113.90
1,000$0.21785$217.85
2,500$0.21508$537.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16902$845.10
10,000$0.16449$1,644.90
15,000$0.16222$2,433.30
25,000$0.15971$3,992.75
35,000$0.15824$5,538.40
50,000$0.15683$7,841.50
Manufacturers Standard Package