74LVC157ADB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $1.71000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.36000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.13000
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC157ADB,118

DigiKey Part Number
1727-8413-2-ND - Tape & Reel (TR)
1727-8413-1-ND - Cut Tape (CT)
1727-8413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC157ADB,118
Description
IC MULTIPLEXER 4 X 2:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types