74AUP1G04GX,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV1T125GXH

DigiKey Part Number
1727-7776-2-ND - Tape & Reel (TR)
1727-7776-1-ND - Cut Tape (CT)
1727-7776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T125GXH
Description
IC BUFF NON-INVERT 5.5V 5-X2SON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.80x0.80)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13522$1,352.20
20,000$0.13204$2,640.80
30,000$0.13046$3,913.80
50,000$0.12870$6,435.00
70,000$0.12767$8,936.90
100,000$0.12668$12,668.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25400$2.54
25$0.22480$5.62
100$0.19210$19.21
250$0.17652$44.13
500$0.16716$83.58
1,000$0.15943$159.43
2,500$0.15485$387.12
Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.24400$2.44
25$0.21560$5.39
100$0.18420$18.42
250$0.16924$42.31
500$0.16026$80.13
1,000$0.15286$152.86
2,500$0.14846$371.15
* All Digi-Reel orders will add a $9.50 reeling fee.