
74HCT2G14GW-Q100H | |
---|---|
DigiKey Part Number | 1727-1179-2-ND - Tape & Reel (TR) 1727-1179-1-ND - Cut Tape (CT) 1727-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G14GW-Q100H |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT2G14GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25760 | $772.80 |
6,000 | $0.25035 | $1,502.10 |
9,000 | $0.24671 | $2,220.39 |
15,000 | $0.24268 | $3,640.20 |
21,000 | $0.24032 | $5,046.72 |
30,000 | $0.23806 | $7,141.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.43700 | $4.37 |
25 | $0.39000 | $9.75 |
100 | $0.33710 | $33.71 |
250 | $0.31188 | $77.97 |
500 | $0.29666 | $148.33 |
1,000 | $0.28416 | $284.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.41900 | $4.19 |
25 | $0.37400 | $9.35 |
100 | $0.32320 | $32.32 |
250 | $0.29904 | $74.76 |
500 | $0.28444 | $142.22 |
1,000 | $0.27245 | $272.45 |