74HCT2G04GW-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet
SOT363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G04GW-Q100H

DigiKey Part Number
1727-74HCT2G04GW-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT2G04GW-Q100H
Description
IC INVERT SCHMITT 2CH 2IN 6TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT2G04GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14488$434.64
6,000$0.14036$842.16
9,000$0.13810$1,242.90
15,000$0.13560$2,034.00
21,000$0.13413$2,816.73
30,000$0.13273$3,981.90
75,000$0.12970$9,727.50
Manufacturers Standard Package