
74HCT2G00DP,125 | |
---|---|
DigiKey Part Number | 1727-74HCT2G00DP,125TR-ND - Tape & Reel (TR) 1727-74HCT2G00DP,125CT-ND - Cut Tape (CT) 1727-74HCT2G00DP,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G00DP,125 |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.36800 | $3.68 |
25 | $0.32680 | $8.17 |
100 | $0.28190 | $28.19 |
250 | $0.26040 | $65.10 |
500 | $0.24738 | $123.69 |
1,000 | $0.23671 | $236.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20619 | $618.57 |
6,000 | $0.20015 | $1,200.90 |
9,000 | $0.19712 | $1,774.08 |
15,000 | $0.19377 | $2,906.55 |
21,000 | $0.19181 | $4,028.01 |
30,000 | $0.18993 | $5,697.90 |
75,000 | $0.18587 | $13,940.25 |