
74HC3G34DC,125 | |
---|---|
DigiKey Part Number | 1727-74HC3G34DC,125TR-ND - Tape & Reel (TR) 1727-74HC3G34DC,125CT-ND - Cut Tape (CT) 1727-74HC3G34DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G34DC,125 |
Description | IC BUFFER NON-INVERT 6V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32956 | $988.68 |
6,000 | $0.32067 | $1,924.02 |
9,000 | $0.31621 | $2,845.89 |
15,000 | $0.31127 | $4,669.05 |
21,000 | $0.30839 | $6,476.19 |
30,000 | $0.30562 | $9,168.60 |