
74HC3G14DC-Q100H | |
---|---|
DigiKey Part Number | 1727-74HC3G14DC-Q100HTR-ND - Tape & Reel (TR) 1727-74HC3G14DC-Q100HCT-ND - Cut Tape (CT) 1727-74HC3G14DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G14DC-Q100H |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $0.85900 | $8.59 |
25 | $0.77160 | $19.29 |
100 | $0.67680 | $67.68 |
250 | $0.63132 | $157.83 |
500 | $0.60392 | $301.96 |
1,000 | $0.59771 | $597.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55354 | $1,660.62 |
6,000 | $0.53992 | $3,239.52 |
9,000 | $0.53309 | $4,797.81 |
15,000 | $0.52553 | $7,882.95 |
21,000 | $0.52111 | $10,943.31 |
30,000 | $0.51686 | $15,505.80 |