
74HC3G07DC-Q100H | |
---|---|
DigiKey Part Number | 1727-74HC3G07DC-Q100HTR-ND - Tape & Reel (TR) 1727-74HC3G07DC-Q100HCT-ND - Cut Tape (CT) 1727-74HC3G07DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G07DC-Q100H |
Description | IC BUFFER NON-INVERT 6V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.84700 | $8.47 |
25 | $0.76160 | $19.04 |
100 | $0.66760 | $66.76 |
250 | $0.62276 | $155.69 |
500 | $0.59566 | $297.83 |
1,000 | $0.58915 | $589.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54584 | $1,637.52 |
6,000 | $0.53237 | $3,194.22 |
9,000 | $0.52563 | $4,730.67 |
15,000 | $0.51815 | $7,772.25 |
21,000 | $0.51378 | $10,789.38 |
30,000 | $0.50958 | $15,287.40 |