74HC32D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.71707
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.71707
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.71707
Datasheet

Similar


Texas Instruments
In Stock: 36
Unit Price: $1.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.71129
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.76616
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.33000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC32D-Q100,118

DigiKey Part Number
1727-74HC32D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC32D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC32D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC32D-Q100,118
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.19448$486.20
5,000$0.18847$942.35
7,500$0.18546$1,390.95
12,500$0.18212$2,276.50
17,500$0.18017$3,152.97
25,000$0.17829$4,457.25
62,500$0.17425$10,890.62
Manufacturers Standard Package