74HC30PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 115
Unit Price: $1.47000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $0.40000
Datasheet

Upgrade


Texas Instruments
In Stock: 250
Unit Price: $1.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.84000
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC30PW,112

DigiKey Part Number
1727-1994-ND
Manufacturer
Manufacturer Product Number
74HC30PW,112
Description
IC GATE NAND 1CH 8-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC30PW,112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types