
74AVC4TD245PW,118 | |
---|---|
DigiKey Part Number | 1727-7425-2-ND - Tape & Reel (TR) 1727-7425-1-ND - Cut Tape (CT) 1727-7425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4TD245PW,118 |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.80800 | $8.08 |
25 | $0.72640 | $18.16 |
100 | $0.63580 | $63.58 |
250 | $0.59272 | $148.18 |
500 | $0.56676 | $283.38 |
1,000 | $0.55933 | $559.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.52270 | $1,306.75 |
5,000 | $0.50910 | $2,545.50 |
7,500 | $0.50229 | $3,767.18 |
12,500 | $0.49474 | $6,184.25 |
17,500 | $0.49033 | $8,580.77 |
25,000 | $0.48609 | $12,152.25 |