16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4TD245PW,118

DigiKey Part Number
1727-7425-2-ND - Tape & Reel (TR)
1727-7425-1-ND - Cut Tape (CT)
1727-7425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4TD245PW,118
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.80800$8.08
25$0.72640$18.16
100$0.63580$63.58
250$0.59272$148.18
500$0.56676$283.38
1,000$0.55933$559.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.52270$1,306.75
5,000$0.50910$2,545.50
7,500$0.50229$3,767.18
12,500$0.49474$6,184.25
17,500$0.49033$8,580.77
25,000$0.48609$12,152.25
Manufacturers Standard Package