
74AUP2G04GW-Q100H | |
---|---|
DigiKey Part Number | 1727-7890-2-ND - Tape & Reel (TR) 1727-7890-1-ND - Cut Tape (CT) 1727-7890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G04GW-Q100H |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G04GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.30600 | $3.06 |
25 | $0.27160 | $6.79 |
100 | $0.23320 | $23.32 |
250 | $0.21492 | $53.73 |
500 | $0.20388 | $101.94 |
1,000 | $0.19480 | $194.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19148 | $574.44 |
6,000 | $0.18576 | $1,114.56 |
9,000 | $0.18289 | $1,646.01 |
15,000 | $0.17971 | $2,695.65 |
21,000 | $0.17786 | $3,735.06 |
30,000 | $0.17607 | $5,282.10 |
75,000 | $0.17223 | $12,917.25 |