


74AUP1T50GWH | |
---|---|
DigiKey Part Number | 1727-7728-2-ND - Tape & Reel (TR) 1727-7728-1-ND - Cut Tape (CT) 1727-7728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T50GWH |
Description | IC BUFF NON-INVERT 3.6V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T50GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.40700 | $4.07 |
25 | $0.36240 | $9.06 |
100 | $0.31300 | $31.30 |
250 | $0.28940 | $72.35 |
500 | $0.27522 | $137.61 |
1,000 | $0.26353 | $263.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24909 | $747.27 |
6,000 | $0.24203 | $1,452.18 |
9,000 | $0.23850 | $2,146.50 |
15,000 | $0.23458 | $3,518.70 |
21,000 | $0.23229 | $4,878.09 |
30,000 | $0.23008 | $6,902.40 |