
74AUP1G34GM,115 | |
---|---|
DigiKey Part Number | 1727-74AUP1G34GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1G34GM,115CT-ND - Cut Tape (CT) 1727-74AUP1G34GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G34GM,115 |
Description | IC BUFFER NON-INVERT 3.6V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12229 | $611.45 |
10,000 | $0.11882 | $1,188.20 |
15,000 | $0.11709 | $1,756.35 |
25,000 | $0.11516 | $2,879.00 |
35,000 | $0.11404 | $3,991.40 |
50,000 | $0.11296 | $5,648.00 |
125,000 | $0.11063 | $13,828.75 |