
74AUP1G332GS,132 | |
---|---|
DigiKey Part Number | 1727-74AUP1G332GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1G332GS,132CT-ND - Cut Tape (CT) 1727-74AUP1G332GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G332GS,132 |
Description | IC GATE OR 1CH 3-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.60600 | $6.06 |
25 | $0.54160 | $13.54 |
100 | $0.47160 | $47.16 |
250 | $0.43820 | $109.55 |
500 | $0.41808 | $209.04 |
1,000 | $0.40687 | $406.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36263 | $1,813.15 |
10,000 | $0.35415 | $3,541.50 |
15,000 | $0.34991 | $5,248.65 |
25,000 | $0.34520 | $8,630.00 |
35,000 | $0.34245 | $11,985.75 |