
74AUP1G07GX,125 | |
---|---|
DigiKey Part Number | 1727-74AUP1G07GX,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07GX,125 |
Description | IC BUFF NON-INVERT 3.6V 5-X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10901 | $1,090.10 |
20,000 | $0.10635 | $2,127.00 |
30,000 | $0.10502 | $3,150.60 |
50,000 | $0.10354 | $5,177.00 |
70,000 | $0.10268 | $7,187.60 |
100,000 | $0.10185 | $10,185.00 |