
74AHCT08BQ,115 | |
---|---|
DigiKey Part Number | 1727-6780-2-ND - Tape & Reel (TR) 1727-6780-1-ND - Cut Tape (CT) 1727-6780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT08BQ,115 |
Description | IC GATE AND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19257 | $577.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.37400 | $3.74 |
25 | $0.33320 | $8.33 |
100 | $0.28690 | $28.69 |
250 | $0.26492 | $66.23 |
500 | $0.25166 | $125.83 |
1,000 | $0.24074 | $240.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.35900 | $3.59 |
25 | $0.31920 | $7.98 |
100 | $0.27510 | $27.51 |
250 | $0.25400 | $63.50 |
500 | $0.24128 | $120.64 |
1,000 | $0.23082 | $230.82 |