
74AHC123APW-Q100J | |
---|---|
DigiKey Part Number | 1727-74AHC123APW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC123APW-Q100JCT-ND - Cut Tape (CT) 1727-74AHC123APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC123APW-Q100J |
Description | IC MMV 2-CIR 5.1-NS 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.1 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 5.1 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.20688 | $517.20 |
5,000 | $0.20055 | $1,002.75 |
7,500 | $0.19738 | $1,480.35 |
12,500 | $0.19386 | $2,423.25 |
17,500 | $0.19181 | $3,356.68 |
25,000 | $0.18984 | $4,746.00 |
62,500 | $0.18558 | $11,598.75 |