


2PC4081S-QF | |
---|---|
DigiKey Part Number | 1727-2PC4081S-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2PC4081S-QF |
Description | TRANS NPN 50V 0.15A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04449 | $444.90 |
20,000 | $0.04015 | $803.00 |
30,000 | $0.03794 | $1,138.20 |
50,000 | $0.03545 | $1,772.50 |
70,000 | $0.03398 | $2,378.60 |
100,000 | $0.03254 | $3,254.00 |
250,000 | $0.02940 | $7,350.00 |
500,000 | $0.02768 | $13,840.00 |