
1N4743A,133 | |
---|---|
DigiKey Part Number | 1727-1947-1-ND - Cut Tape (CT) 1727-1947-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4743A,133 |
Description | DIODE ZENER 13V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07140 | $357.00 |
10,000 | $0.05391 | $539.10 |
15,000 | $0.05245 | $786.75 |
25,000 | $0.05100 | $1,275.00 |
35,000 | $0.04998 | $1,749.30 |
50,000 | $0.04644 | $2,322.00 |