NHD-0216K1Z-NSA-FBW-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0216K1Z-NSA-FBW-L
How-To Create Custom LCD Characters

NHD-0216K1Z-NSA-FBW-L

DigiKey Part Number
NHD-0216K1Z-NSA-FBW-L-ND
Manufacturer
Manufacturer Product Number
NHD-0216K1Z-NSA-FBW-L
Description
LCD MOD 32DIG 16X2 TRANSMISV AMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Amber Parallel 80.00mm x 36.00mm x 13.50mm
Datasheet
 Datasheet
EDA/CAD Models
NHD-0216K1Z-NSA-FBW-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.23mm H x 3.00mm W
Outline L x W x H
80.00mm x 36.00mm x 13.50mm
Viewing Area
64.50mm L x 16.40mm W
Backlight
LED - Amber
Voltage - Supply
4.7V ~ 5.5V
Dot Size
0.56mm W x 0.61mm H
Interface
Parallel
Controller Type
SPLC780D OR ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Amber
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
100$14.73410$1,473.41