
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NeoCortec | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 868MHz | |
RF Type | General Purpose | |
Secondary Attributes | 2V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.55000 | $26.55 |
10 | $23.13300 | $231.33 |
25 | $21.95000 | $548.75 |
100 | $20.32710 | $2,032.71 |
300 | $19.17200 | $5,751.60 |
500 | $18.75608 | $9,378.04 |