
NSC5103A-80M | |
---|---|
DigiKey Part Number | 644-NSC5103A-80MTR-ND - Tape & Reel (TR) 644-NSC5103A-80MCT-ND - Cut Tape (CT) 644-NSC5103A-80MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5103A-80M |
Description | XTAL OSC XO 80MHZ CMOS 1.8V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.93400 | $29.34 |
50 | $2.65980 | $132.99 |
100 | $2.54990 | $254.99 |
500 | $2.31180 | $1,155.90 |
1,000 | $2.21635 | $2,216.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.07320 | $6,219.60 |
6,000 | $1.98779 | $11,926.74 |