
MU00529-32.768K | |
---|---|
DigiKey Part Number | 644-MU00529-32.768KTR-ND - Tape & Reel (TR) 644-MU00529-32.768KCT-ND - Cut Tape (CT) 644-MU00529-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00529-32.768K |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 7pF 70 kOhms 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.85300 | $8.53 |
50 | $0.77260 | $38.63 |
100 | $0.74060 | $74.06 |
500 | $0.67136 | $335.68 |
1,000 | $0.64359 | $643.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60192 | $1,805.76 |
6,000 | $0.57705 | $3,462.30 |
9,000 | $0.56299 | $5,066.91 |
15,000 | $0.54576 | $8,186.40 |
21,000 | $0.53471 | $11,228.91 |