
MU00528-32.768K | |
---|---|
DigiKey Part Number | 644-MU00528-32.768KTR-ND - Tape & Reel (TR) 644-MU00528-32.768KCT-ND - Cut Tape (CT) 644-MU00528-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00528-32.768K |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $1.10300 | $11.03 |
50 | $0.99940 | $49.97 |
100 | $0.95810 | $95.81 |
500 | $0.86852 | $434.26 |
1,000 | $0.83260 | $832.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77871 | $2,336.13 |
6,000 | $0.74654 | $4,479.24 |
9,000 | $0.72836 | $6,555.24 |
15,000 | $0.70609 | $10,591.35 |
21,000 | $0.69180 | $14,527.80 |