


NV6156-RA | |
---|---|
DigiKey Part Number | 1913-NV6156-RATR-ND - Tape & Reel (TR) 1913-NV6156-RACT-ND - Cut Tape (CT) 1913-NV6156-RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6156-RA |
Description | GANFAST WITH GANSENSE, SINGLE, 6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Full Bridge 700 V 8 A 24-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Full Bridge | |
Current | 8 A | |
Voltage | 700 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerVQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.04000 | $7.04 |
10 | $5.33900 | $53.39 |
25 | $4.91600 | $122.90 |
100 | $4.45070 | $445.07 |
250 | $4.22884 | $1,057.21 |
500 | $4.09506 | $2,047.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.55317 | $7,106.34 |