

NV6123 | |
---|---|
DigiKey Part Number | 1913-NV6123TR-ND - Tape & Reel (TR) 1913-NV6123CT-ND - Cut Tape (CT) 1913-NV6123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6123 |
Description | IC PWR GANFAST N-CH 1:1 30QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 5 A 30-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 5 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVQFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.57600 | $35.76 |
25 | $3.27680 | $81.92 |
100 | $2.94720 | $294.72 |
250 | $2.79004 | $697.51 |
500 | $2.69534 | $1,347.67 |
1,000 | $2.61737 | $2,617.37 |
2,500 | $2.53508 | $6,337.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.31053 | $11,552.65 |